EEC25DRSH

Heilind Number:SULEEC25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DRSH

Detailed Description

Introducing the EEC25DRSH Board-to-Board PCB Connector, a high-performance component designed for demanding electronic applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable connectivity. With a 2.54mm pitch and 50 positions, it offers ample versatility for various circuit layouts. The female gender and straight orientation make it easy to integrate, while the clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for harsh environments. The contact materials of Phosphor Bronze with Matte Tin plating guarantee excellent signal transmission. Measuring .61 inches in height and 9.4mm in width, it boasts a compact yet sturdy design. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EEC25DRSH Connector is a trusted solution for critical connections.