EEC25DRSN

Heilind Number:SULEEC25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DRSN

Detailed Description

The EEC25DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its two rows of 50 positions and loop bellow contact type provide secure and efficient mating. The termination method is through-hole, guaranteeing robust solder connections. With matte tin plating and an operating temperature range of -65 to 125°C, it offers excellent conductivity and stability. The straight orientation and compact design make it easy to integrate into circuit boards. Perfect for industrial and commercial use, the EEC25DRSN is a top choice for reliable interconnection solutions.