| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC25DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC25DTAD |
EEC25DTAD
| Heilind Number: | SULEEC25DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC25DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC25DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 50 positions, this connector offers reliable connectivity in tight spaces. The female gender and right-angle orientation make it versatile for various mounting setups. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments. The termination method through holes and contact plating with matte tin guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for industrial and commercial use. Trust the EEC25DTAD for efficient and dependable PCB connections.

