EEC25DTAH

Heilind Number:SULEEC25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEEC25DTAH

Detailed Description

Introducing the EEC25DTAH, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a two-row configuration with a total of 50 female contacts, this connector ensures reliable connectivity in electronic systems. The contact material, made of durable Phosphor Bronze with Matte Tin plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating efficiently in a wide temperature range from -65 to 125 °C, the EEC25DTAH is ideal for use in harsh environments. Its compact design with a connector height of only 15.49mm and a width of 9.4mm makes it space-saving on PCBs. Trust in the EEC25DTAH for secure and durable board-to-board connections in your electronic designs.