EEC25DTAN

Heilind Number:SULEEC25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DTAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DTAN

Detailed Description

Introducing the EEC25DTAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector, featuring two rows of 50 positions each, ensures reliable signal transmission with an amperage rating of 3A and a voltage tolerance of 700 VAC. Crafted from durable PBT and phosphor bronze materials, it guarantees longevity even in harsh operating conditions ranging from -65 to 125°C. The loop bellow contact type and matte tin plating offer optimal conductivity, while the right-angle orientation and no mounting requirement facilitate easy installation on PCBs. With a 2.54mm pitch and tail length, precise mating is assured. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for applications demanding high reliability, such as aerospace, defense, and telecommunications, the EEC25DTAN is a trusted solution for your connectivity needs.