EEC25DTAS

Heilind Number:SULEEC25DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DTAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DTAS

Detailed Description

Introducing the EEC25DTAS, a high-performance PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and contact plating with Matte Tin, it offers excellent conductivity and corrosion resistance. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent industry standards for power transmission. The right-angle orientation and side hole mount type make installation easy and efficient. Ideal for board-to-board or card edge connections, this connector is perfect for use in aerospace, defense, and industrial settings. With a temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Trust the EEC25DTAS for secure and efficient PCB connectivity.