EEC25DTEF

Heilind Number:SULEEC25DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DTEF
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DTEF

Detailed Description

The EEC25DTEF is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, it ensures long-term durability even in harsh operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers easy installation with its floating bobbin mount type and eyelet termination method. Its 50 positions and 2.54mm pitch provide ample connectivity options, while the full bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. The matte tin plating on the contacts and termination ensures optimal conductivity. Compact with dimensions of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the EEC25DTEF for high-quality and high-reliability connectivity solutions.