EEC25DTEN

Heilind Number:SULEEC25DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DTEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DTEN

Detailed Description

Introducing the EEC25DTEN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage tolerance of 700 VAC. With two rows of 50 positions each, it ensures efficient signal transfer, while the eyelet termination method guarantees secure attachment. The contact material of Phosphor Bronze with Matte Tin plating ensures optimal conductivity, even in harsh operating environments ranging from -65 to 125 °C. The straight orientation and compact dimensions of 10.95mm connector height and 8.38mm width make it suitable for space-constrained installations. Ideal for use in hi-rel and industrial applications, the EEC25DTEN sets a new standard for performance and durability in connector technology.