EEC25DTKD

Heilind Number:SULEEC25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DTKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DTKD

Detailed Description

Introducing the EEC25DTKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, with two rows and 50 positions, offers ample connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy installation. The contact material of phosphor bronze with matte tin plating ensures optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. Trust the EEC25DTKD for seamless interconnection in your electronic designs.