EEC25DTKH

Heilind Number:SULEEC25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DTKH

Detailed Description

Introducing the EEC25DTKH, a premium Board To Board PCB Connector designed for high-performance applications. Featuring a gender-specific Female layout with two rows of contacts, this connector ensures secure and reliable connectivity. Crafted with PBT housing and Phosphor Bronze contact material plated with Matte Tin, it offers exceptional durability and conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets stringent industry standards. The straight orientation and 50 positions make it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method of Thru Hole with a clearance hole mount type guarantees easy installation. Measuring .61 inches in height and 9.4 mm in width, it is compact yet efficient. Whether in aerospace, telecommunications, or industrial machinery, the EEC25DTKH ensures seamless connectivity, making it a must-have component for your electronic projects.