EEC25DTKN

Heilind Number:SULEEC25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEEC25DTKN

Detailed Description

Introducing the EEC25DTKN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision using PBT and phosphor bronze materials, this female connector offers superior durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission in various applications. Featuring two rows of 50 positions each, it allows for efficient signal transfer. The termination method of thru-hole soldering guarantees secure attachment to PCBs. The contact material of phosphor bronze with matte tin plating ensures excellent signal integrity. With a pitch of 2.54mm and a contact type of loop bellow, it enables precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The straight orientation, along with a compact height of 15.49mm and width of 9.4mm, offers versatility in PCB layouts. With termination plating also in matte tin, it complies with RoHS standards. Whether for industrial machinery, telecommunications, or consumer electronics, the EEC25DTKN is the perfect choice for high-reliability connectivity solutions.