EEC26DTEF

Heilind Number:SULEEC26DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC26DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC26DTEF
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC26DTEF

Detailed Description

The EEC26DTEF is a high-quality board-to-board PCB connector, meticulously crafted for optimal performance. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 52 positions offers ample connectivity options. Its floating bobbin mount type and eyelet termination method provide secure attachment to PCBs. The contacts, made of phosphor bronze and plated with matte tin, guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its straight orientation and compact dimensions make it easy to integrate into electronic systems. Whether used in industrial machinery or telecommunications equipment, the EEC26DTEF delivers consistent performance, meeting the highest standards of reliability and durability.