EEC26DTEH

Heilind Number:SULEEC26DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC26DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC26DTEH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC26DTEH

Detailed Description

Introducing the EEC26DTEH, a high-performance PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable power transmission with a maximum amperage of 3A at 700VAC. Featuring a female gender and two rows of contacts, it offers versatility in board-to-board connections. The clearance hole mount type and eyelet termination method guarantee secure and efficient installation. With contact plating in matte tin and a full bellow design, signal integrity is maintained even in harsh environments. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the EEC26DTEH for superior connectivity in your projects.