EEC26DTEN

Heilind Number:SULEEC26DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC26DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC26DTEN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC26DTEN

Detailed Description

Introducing the EEC26DTEN, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision using PBT and Phosphor Bronze materials, this female connector offers optimal durability and conductivity. With a current rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. Featuring two rows with 52 positions and a pitch of 2.54mm, it allows for efficient signal transfer. The termination method of eyelet and contact plating of Matte Tin guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation, compact dimensions of 10.95mm in height and 8.38mm in width, make it easy to integrate into PCB layouts. Ideal for applications in electronics, telecommunications, and more, the EEC26DTEN is the perfect choice for demanding connectivity needs.