EEC28DRMD

Heilind Number:SULEEC28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEEC28DRMD

Detailed Description

Introducing the EEC28DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method ensure secure and reliable installation. The contact material, made of phosphor bronze with matte tin plating, guarantees excellent conductivity and durability. With an operating temperature range of -65 to 125 °C and a voltage rating of 700 VAC, this connector is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the EEC28DRMD meets the highest standards of quality and performance.