EEC28DRMH

Heilind Number:SULEEC28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC28DRMH

Detailed Description

Introducing the EEC28DRMH, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Its female gender, two rows, and clearance hole mount type make it versatile for various circuit board setups. The termination method of wire wrap guarantees secure attachment, while the contact material of phosphor bronze with matte tin plating offers excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Featuring a loop bellow contact type and straight orientation, it provides efficient signal transmission across its 56 positions. The connector's tail length of 14.22mm allows for easy installation, while its operating temperature range of -65 to 125°C ensures reliability in extreme conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The EEC28DRMH is a top choice for engineers seeking a dependable and high-quality connector for their PCB assemblies.