EEC28DRMN

Heilind Number:SULEEC28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DRMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC28DRMN

Detailed Description

Introducing the EEC28DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT housing and featuring phosphor bronze contacts with matte tin plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of electronic systems. The contact type, Loop Bellow, and wire wrap termination method guarantee secure connections, while the two rows of 56 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EEC28DRMN for efficient and durable board-to-board connections in your electronic designs.