EEC28DRSH

Heilind Number:SULEEC28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DRSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC28DRSH

Detailed Description

Featuring a robust design crafted from PBT and Phosphor Bronze, EEC28DRSH is a high-performance board-to-board PCB connector ideal for demanding applications. With a compact form factor and a clearance hole mount type, this connector offers easy and secure installation on PCBs. Its 56 female contacts, made of matte tin-plated phosphor bronze, ensure excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The straight orientation and loop bellow contact type provide efficient signal transmission. With a wide operating temperature range of -65 to 125 °C, this connector is reliable even in harsh environments. Its compact size, measuring only .61 inches in height and 9.4mm in width, makes it space-efficient. Overall, the EEC28DRSH is a versatile and reliable connectivity solution for your PCB assembly needs.