EEC28DTAD

Heilind Number:SULEEC28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEEC28DTAD

Detailed Description

The EEC28DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. This female connector, with two rows and 56 positions, offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation. Its loop bellow contact type and right-angle orientation optimize space utilization on the PCB. With a wide operating temperature range of -65 to 125°C, it ensures stable performance in extreme conditions. Matte Tin contact plating and termination plating enhance conductivity and durability. Perfect for industrial and electronic applications, the EEC28DTAD guarantees secure and efficient board-to-board connections.