EEC28DTAN

Heilind Number:SULEEC28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEEC28DTAN

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EEC28DTAN. Designed for high-performance applications, this connector features a female gender with two rows and a right-angle orientation for seamless PCB integration. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures reliable connectivity. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing durability and conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its termination method is through-hole, with a tail length of 2.54mm, making installation efficient. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. The compact connector has 56 positions, with a connector height of 15.49mm and a width of 9.4mm, offering a space-saving solution. Ideal for industrial and electronic applications, this connector ensures secure and efficient board-to-board connections. Trust in the reliability and quality of our EEC28DTAN connector for your connectivity needs.