EEC28DTAS

Heilind Number:SULEEC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC28DTAS

Detailed Description

Introducing the EEC28DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage and can handle up to 700VAC. Featuring two rows with 56 positions, it offers ample connectivity options. The side hole mount type and thru-hole termination method ensure secure and stable installation. With a contact type of Loop Bellow and orientation of right angle, it provides efficient signal transmission in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EEC28DTAS for reliable and high-speed connections in your electronic systems.