EEC28DTEF

Heilind Number:SULEEC28DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEEC28DTEF

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EEC28DTEF, designed for high-performance board-to-board PCB connections. With a robust amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of contacts in a floating bobbin mount type, it offers secure and flexible assembly. The termination method with eyelets and contact material of phosphor bronze with matte tin plating guarantee efficient signal transfer. With a pitch of 2.54mm (.1 in) and 56 positions, it enables precise and multi-line connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space on PCBs. Trust in the EEC28DTEF for high-quality and durable connectivity solutions.