EEC28DTEH

Heilind Number:SULEEC28DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEEC28DTEH

Detailed Description

The EEC28DTEH is a high-performance PCB connector designed for reliable power transmission in demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power delivery with minimal signal loss. The connector's clearance hole mount type and eyelet termination method provide easy and secure installation on circuit boards. Its 56 positions, divided into 2 rows, offer ample connectivity options. With a pitch of 2.54mm (.1 in) and a tail length of 6.99mm (.275 in), it allows for high-density mounting. The full bellow contact type and matte tin plating guarantee low contact resistance and reliable signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves valuable space on PCBs. Ideal for high-reliability applications, the EEC28DTEH is the perfect choice for demanding industrial and commercial projects.