| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC28DTEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .275 in, 6.99 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC28DTEN |
EEC28DTEN
| Heilind Number: | SULEEC28DTEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC28DTEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEC28DTEN. Designed for high-performance applications, this connector features a female gender with two rows and a straight orientation. With a contact material of Phosphor Bronze and Matte Tin plating, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. With 56 positions and a termination method of eyelet, it offers versatility in connectivity. Operating in a wide temperature range of -65 to 125°C, it's ideal for harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB mounting. Tailored for demanding industrial and commercial applications, the EEC28DTEN guarantees durability and performance.

