EEC28DTKD

Heilind Number:SULEEC28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC28DTKD

Detailed Description

Introducing the EEC28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, it offers robust power transmission capabilities. The two-row design with 56 positions allows for versatile connectivity options. Featuring clearance hole mounting and thru-hole termination, installation is convenient and secure. The loop bellow contact type with matte tin plating guarantees low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EEC28DTKD for efficient and dependable board-to-board connections.