EEC28DTKN

Heilind Number:SULEEC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC28DTKN

Detailed Description

The EEC28DTKN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows with a total of 56 positions, this connector is perfect for applications requiring multiple connections. The female gender and straight orientation make it easy to integrate into circuit designs. With a contact material of phosphor bronze and termination plating of matte tin, it ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various environments. The contact type of loop bellow and termination method of thru hole further enhance its performance. Measuring at 9.4 mm in width and 15.49 mm in height, it offers a compact yet sturdy solution. This connector, under the category of Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products, is a must-have for any electronic or industrial setup.