EEC30DRMH

Heilind Number:SULEEC30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEEC30DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze .00 ( EEC30DRMH), a high-performance female connector designed for seamless board-to-board or card edge connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector boasts reliability in power transmission. Featuring two rows with a total of 60 positions spaced at 2.54mm (.1in) pitch, it offers ample connectivity options. The contact material of phosphor bronze and matte tin plating ensure durability and efficient signal transfer. Its wire wrap termination method and clearance hole mount type make installation hassle-free. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, this connector is ideal for space-constrained applications. Whether for industrial machinery or electronic devices, the EEC30DRMH is a dependable choice.