EEC30DRMN

Heilind Number:SULEEC30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DRMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DRMN

Detailed Description

Introducing the EEC30DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts, this connector is built for secure and reliable connections. The termination method of wire wrap ensures easy and efficient installation. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and performance, even in harsh environments. With a contact plating of matte tin and a voltage rating of 700 VAC, it guarantees excellent conductivity and safety. The connector's straight orientation and loop bellow contact type further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. Compact in size with a connector height of .61 inches and a width of .37 inches, it is ideal for space-constrained applications. Trust the EEC30DRMN for your connectivity needs in critical systems.