| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC30DRSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEEC30DRSD |
EEC30DRSD
| Heilind Number: | SULEEC30DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC30DRSD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Connector, EEC30DRSD, ensures reliable power transmission with a 3A amperage and 700VAC voltage rating. Featuring two rows of 60 loop bellow contacts made of durable phosphor bronze, it guarantees secure connections in high-vibration environments. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a pitch of 2.54mm and straight orientation, it offers efficient signal transmission. Operating between -65°C to 125°C, it suits a wide range of applications. The matte tin plating ensures excellent conductivity, while the compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the board. Trust the EEC30DRSD for dependable board-to-board connections in your electronic devices.

