| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC30DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC30DRSH |
EEC30DRSH
| Heilind Number: | SULEEC30DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC30DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC30DRSH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power delivery. Featuring two rows of 60 female contacts made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and straight orientation make installation easy, while the loop bellow contact type allows for secure connections. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. Measuring at 15.49 mm in height and 9.4 mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs.

