EEC30DRSN

Heilind Number:SULEEC30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DRSN

Detailed Description

The EEC30DRSN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers a secure connection with a current rating of 3A and voltage capability of 700VAC. Its two rows of contacts, totaling 60 positions, are suitable for complex PCB layouts. The termination method of through-hole soldering ensures stability during operation, even in harsh environments with an operating temperature range of -65 to 125°C. The loop bellow contact type and matte tin plating guarantee low contact resistance and long-term durability. Ideal for industrial and commercial use, the EEC30DRSN is a compact solution with a connector height of 15.49mm and width of 9.4mm, making it suitable for space-constrained designs. Its straight orientation and no mounting feature offer flexibility in installation. Compliant with industry standards, this connector is a reliable choice for your connectivity needs.