| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC30DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEEC30DTAD |
EEC30DTAD
| Heilind Number: | SULEEC30DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC30DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC30DTAD, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures reliable performance in demanding environments. Featuring a 3A amperage and 700VAC voltage rating, it's ideal for power and signal transmission. With two rows of 60 positions and a 2.54mm pitch, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. Phosphor bronze contacts with matte tin plating guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EEC30DTAD for seamless connectivity in your PCB projects.

