EEC30DTAH

Heilind Number:SULEEC30DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DTAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DTAH

Detailed Description

Introducing the EEC30DTAH, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender and right-angle orientation make it versatile for various applications. Boasting 60 positions across 2 rows, it offers ample connectivity options. The termination method of thru hole with matte tin plating ensures secure soldering. Ideal for clearance hole mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh conditions. The loop bellow contact type further enhances its durability. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the EEC30DTAH for superior connectivity in your electronic projects.