EEC30DTAS

Heilind Number:SULEEC30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DTAS

Detailed Description

Introducing the EEC30DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm (.1 in), offers reliable connectivity with an amperage rating of 3A and a voltage withstand of 700VAC. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments, operating flawlessly in temperatures ranging from -65 to 125°C. The right-angle orientation and side hole mount type make it versatile for various installation requirements. With 60 positions and loop bellow contact type, it provides secure and stable connections. The matte tin plating on contact surfaces guarantees excellent conductivity. Perfect for applications in aerospace, defense, and industrial sectors, this connector is a key component for ensuring seamless and efficient electronic connections on PCBs.