EEC30DTEF

Heilind Number:SULEEC30DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DTEF
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DTEF

Detailed Description

Introducing the EEC30DTEF, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, 2 rows, and 60 positions offer versatile connectivity options. Its floating bobbin mount type and eyelet termination method allow for secure installation. The full bellow contact type and matte tin plating ensure optimal signal transfer. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the EEC30DTEF for seamless board-to-board connections in your projects.