EEC30DTEH

Heilind Number:SULEEC30DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DTEH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DTEH

Detailed Description

Introducing the EEC30DTEH, a high-performance board-to-board PCB connector designed for reliable power transmission in female connectors. With a current rating of 3A and a 700VAC voltage, this connector ensures efficient power delivery. Featuring two rows of 60 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with matte tin plating, guaranteeing long-term functionality. Its clearance hole mount type and eyelet termination method facilitate easy installation. Operating seamlessly at temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and full bellow contact type further enhance its versatility. Boasting a compact design with dimensions of 10.95mm in height and 8.38mm in width, the EEC30DTEH is ideal for space-constrained environments. Trust in this connector for seamless and efficient power connections in your PCB assemblies.