EEC30DTEN

Heilind Number:SULEEC30DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DTEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DTEN

Detailed Description

Introducing the EEC30DTEN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector's 60 positions with two rows offer ample connection points, while its eyelet termination method and full bellow contact type ensure secure and stable contact. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With matte tin plating for corrosion resistance and a straight orientation for easy installation, the EEC30DTEN is a must-have component for high-performance electronic devices.