EEC30DTKD

Heilind Number:SULEEC30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DTKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DTKD

Detailed Description

The EEC30DTKD is a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic systems. Featuring two rows with a total of 60 positions, this connector ensures seamless connectivity. Constructed with durable PBT and precision-engineered phosphor bronze contacts, it offers superior conductivity and longevity. The loop bellow contact type and straight orientation facilitate easy installation. With a clearance hole mount type and thru-hole termination method, it guarantees secure attachment to the PCB. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin plating on the contacts and termination ensures corrosion resistance. Perfect for demanding environments, the EEC30DTKD is a top choice for engineers seeking high-reliability connectors.