EEC30DTKH

Heilind Number:SULEEC30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DTKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DTKH

Detailed Description

Introducing the EEC30DTKH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector boasts PBT and Phosphor Bronze construction, ensuring durability and reliability in operation. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. Featuring a female gender design, 2 rows of 60 positions, and a clearance hole mount type, it offers versatile integration options. The termination method of Thru Hole with Matte Tin plating on Phosphor Bronze contacts ensures secure and stable connections. With a straight orientation and loop bellow contact type, signal transmission is optimized. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for diverse applications. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on PCBs. Ideal for use in industrial, aerospace, and telecommunications sectors, the EEC30DTKH is a top choice for demanding connectivity needs.