EEC30DTKN

Heilind Number:SULEEC30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DTKN

Detailed Description

Introducing the EEC30DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector boasts a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it offers robust power transmission capabilities. Featuring two rows of 60 loop bellow contacts, each with matte tin plating, it guarantees efficient signal transfer with minimal interference. The straight orientation and thru-hole termination method make installation a breeze, while the -65 to 125°C operating temperature range ensures suitability for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. Trust the EEC30DTKN for seamless and secure board-to-board connections in your next project.