EEC31DREH

Heilind Number:SULEEC31DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; . .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEEC31DREH

Detailed Description

The EEC31DREH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures stable connectivity even in demanding applications. Featuring a female gender and two rows of contacts, it offers versatility in circuit board layout. The termination method using eyelets and contact materials of phosphor bronze with matte tin plating guarantee excellent conductivity and durability. With a contact pitch of 2.54mm and 62 positions, it allows for precise and secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in varied environmental conditions. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient for PCB designs. Ideal for high-reliability systems, the EEC31DREH meets stringent quality standards, ensuring optimal performance in critical electronic applications.