EEC31DRMD

Heilind Number:SULEEC31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEEC31DRMD

Detailed Description

Introducing the EEC31DRMD, a high-performance board-to-board PCB connector designed for precision and durability. Crafted from PBT and Phosphor Bronze materials, this connector boasts a 3A amperage rating and can handle voltages up to 700 VAC, making it ideal for demanding applications. With a female gender and two rows of 62 positions, it offers ample connectivity options. The contact material, Phosphor Bronze, ensures reliable conductivity, while the Matte Tin plating enhances corrosion resistance. Featuring a clearance hole mount type and wire wrap termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance functionality. The tail length of 14.22mm and compact dimensions ensure a secure and space-efficient connection. With a connector height of .61 inches and width of 9.4mm, it is perfect for compact PCB designs. Whether for industrial machinery, telecommunications, or aerospace applications, the EEC31DRMD delivers unmatched performance and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.