EEC31DRMN

Heilind Number:SULEEC31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEEC31DRMN

Detailed Description

The EEC31DRMN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a compact 2-row female design, it offers 62 positions for versatile connectivity. Featuring PBT housing and Phosphor Bronze contacts with Matte Tin plating, it ensures durability and efficient conductivity. The Wire Wrap termination method allows for easy and secure installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for demanding industrial applications. Its straight orientation, 2.54mm pitch, and 14.22mm tail length provide flexibility in PCB layout. With a connector height of 15.49mm and width of 9.4mm, it offers a space-saving solution without compromising performance. Ideal for use in aerospace, defense, and telecommunications industries, the EEC31DRMN is a top-quality component that meets the highest standards of reliability.