| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC31DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC31DRSH |
EEC31DRSH
| Heilind Number: | SULEEC31DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC31DRSH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 2-Row Female Board-to-Board PCB Connector, EEC31DRSH, offers high-performance connectivity for your electronic devices. With a compact design and a pitch of 2.54mm, this connector features 62 positions, allowing for versatile connections. The contact material of Phosphor Bronze with Matte Tin plating ensures reliable signal transmission. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The clearance hole mount type and thru-hole termination method make installation easy. With an operating temperature range of -65 to 125°C and a connector height of 15.49mm, this connector is durable and efficient, perfect for demanding environments. Upgrade your PCB connections with the EEC31DRSH for seamless performance.

