EEC31DRSN

Heilind Number:SULEEC31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC31DRSN

Detailed Description

Introducing the EEC31DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity in even the harshest environments. With a female gender and 2 rows, it offers versatility in circuit board setups. Featuring a contact plating of Matte Tin and a rated voltage of 700 VAC, it ensures efficient power transmission while maintaining signal integrity. The loop bellow contact type and straight orientation further enhance its functionality. With 62 positions and a termination method of thru hole, it facilitates easy and secure installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications where durability and performance are paramount. Trust the EEC31DRSN for seamless connectivity in your critical systems.