EEC31DTAD

Heilind Number:SULEEC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC31DTAD

Detailed Description

Introducing the EEC31DTAD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features two rows for efficient power transmission, with a clearance hole mount type for easy installation. The female gender and right-angle orientation make it versatile for various setups. Boasting a contact material of phosphor bronze and matte tin plating, it ensures reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and 62 positions, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the EEC31DTAD for superior performance in your electronic projects.