| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC31DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC31DTAH |
EEC31DTAH
| Heilind Number: | SULEEC31DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC31DTAH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 3A Female Connector, EEC31DTAH, offers high-performance connectivity for your PCB boards. With two rows of contacts and a pitch of 2.54mm, this right-angle connector ensures secure and efficient data transmission. The contact material, Phosphor Bronze, and termination plating of Matte Tin guarantee reliable conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various environments. Featuring 62 positions and a clearance hole mount type, it is easy to install. The loop bellow contact type enhances signal integrity, making it perfect for hi-rel applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. This connector is ideal for demanding industrial and electronic projects.

