EEC31DTAS

Heilind Number:SULEEC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC31DTAS

Detailed Description

The EEC31DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 62 female connectors, it offers reliable connectivity in tight spaces. The PBT and phosphor bronze construction with matte tin plating ensures durability and efficient signal transfer. Operating at a maximum amperage of 3A and 700VAC, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation provide secure and space-saving connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. The termination method of thru-hole soldering and side hole mounting make installation easy and secure. Measuring at 15.49mm in height and 9.4mm in width, it offers a low-profile solution without compromising on functionality. The EEC31DTAS is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.