EEC31DTEF

Heilind Number:SULEEC31DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEEC31DTEF

Detailed Description

The EEC31DTEF is a high-performance board-to-board PCB connector, meticulously designed for reliable power transmission in demanding environments. Crafted with precision, this connector features a durable PBT housing and phosphor bronze contacts with matte tin plating, ensuring excellent conductivity and corrosion resistance. With a 3A amperage rating and a voltage capacity of 700 VAC, it offers robust power delivery. The connector's floating bobbin mount type and straight orientation make it easy to install, while the eyelet termination method guarantees secure connections. Boasting 62 positions across 2 rows, it's ideal for complex circuitry applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, military, and industrial systems. With a compact design measuring just 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. Trust the EEC31DTEF for unparalleled connectivity in your mission-critical projects.