EEC31DTKD

Heilind Number:SULEEC31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC31DTKD

Detailed Description

The EEC31DTKD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows of 62 female contacts made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity and long-term performance. The clearance hole mount type and through-hole termination method make installation easy and secure. Its loop bellow contact type and straight orientation further enhance connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnection needs. Trust the EEC31DTKD for high-reliability connections in aerospace, defense, industrial, and other critical applications.